AD8655ARZ-REEL7 | ||
---|---|---|
DigiKey Part Number | AD8655ARZ-REEL7TR-ND - Tape & Reel (TR) AD8655ARZ-REEL7CT-ND - Cut Tape (CT) AD8655ARZ-REEL7DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | AD8655ARZ-REEL7 | |
Description | IC OPAMP GP 1 CIRCUIT 8SOIC | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | General Purpose Amplifier 1 Circuit Rail-to-Rail 8-SOIC | |
Datasheet | Datasheet | |
EDA/CAD Models | AD8655ARZ-REEL7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 11V/µs | |
Gain Bandwidth Product | 28 MHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 50 µV | |
Current - Supply | 3.7mA | |
Current - Output / Channel | 220 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | AD8655,56 |
Other Related Documents | Tape and Reel Packaging |
Product Training Modules | |
Featured Product | |
PCN Assembly/Origin | Wafer Fab Site 08/May/2023 |
EDA Models | AD8655ARZ-REEL7 Models |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8542.33.0001 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.74000 | ¥23.74 |
10 | ¥21.32300 | ¥213.23 |
25 | ¥20.11560 | ¥502.89 |
100 | ¥17.13930 | ¥1,713.93 |
250 | ¥16.09300 | ¥4,023.25 |
500 | ¥14.08146 | ¥7,040.73 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥11.66743 | ¥11,667.43 |
2,000 | ¥10.86278 | ¥21,725.56 |
5,000 | ¥10.46045 | ¥52,302.25 |
Attribute | Description |
---|---|
Other Names | AD8655ARZ-REEL7CT AD8655ARZ-REEL7DKR -2735-AD8655ARZ-REEL7CT AD8655ARZ-REEL7-ND 2156-AD8655ARZ-REEL7TR AD8655ARZ-REEL7TR AD8655ARZREEL7 |
Standard Package | 1,000 |