AD8349AREZ-RL7 | ||
---|---|---|
DigiKey Part Number | 505-AD8349AREZ-RL7TR-ND - Tape & Reel (TR) 505-AD8349AREZ-RL7CT-ND - Cut Tape (CT) 505-AD8349AREZ-RL7DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | AD8349AREZ-RL7 | |
Description | RF MODULTR 700MHZ-2.7GHZ 16TSSOP | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | RF Modulator IC 700MHz ~ 2.7GHz 16-TSSOP (0.173", 4.40mm Width) Exposed Pad | |
Datasheet | Datasheet | |
EDA/CAD Models | AD8349AREZ-RL7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Modulator | |
LO Frequency | 700MHz ~ 2.7GHz | |
RF Frequency | 700MHz ~ 2.7GHz | |
P1dB | 5.6dBm | |
Noise Floor | -156dBm/Hz | |
Output Power | 5.1dBm | |
Current - Supply | 150 mA | |
Voltage - Supply | 4.75V ~ 5.5V | |
Test Frequency | 2.14GHz | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) Exposed Pad | |
Supplier Device Package | 16-TSSOP-EP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥123.09000 | ¥123.09 |
10 | ¥113.15100 | ¥1,131.51 |
25 | ¥108.46200 | ¥2,711.55 |
100 | ¥95.56300 | ¥9,556.30 |
250 | ¥90.87276 | ¥22,718.19 |
500 | ¥85.00984 | ¥42,504.92 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥77.97461 | ¥77,974.61 |