AD8347ARUZ-REEL7 | ||
---|---|---|
DigiKey Part Number | AD8347ARUZ-REEL7TR-ND - Tape & Reel (TR) AD8347ARUZ-REEL7CT-ND - Cut Tape (CT) AD8347ARUZ-REEL7DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | AD8347ARUZ-REEL7 | |
Description | RF DEMOD IC 800MZ-2.7GHZ 28TSSOP | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | RF Demodulator IC 800MHz ~ 2.7GHz 28-TSSOP (0.173", 4.40mm Width) | |
Datasheet | Datasheet | |
EDA/CAD Models | AD8347ARUZ-REEL7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Demodulator | |
LO Frequency | 800MHz ~ 2.7GHz | |
RF Frequency | 800MHz ~ 2.7GHz | |
P1dB | -30dBm | |
Gain | 39.5dB | |
Noise Figure | 11dB | |
Current - Supply | 80 mA | |
Voltage - Supply | 2.7V ~ 5.5V | |
Mounting Type | Surface Mount | |
Package / Case | 28-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 28-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥130.73000 | ¥130.73 |
10 | ¥120.12700 | ¥1,201.27 |
25 | ¥115.14440 | ¥2,878.61 |
100 | ¥101.45230 | ¥10,145.23 |
250 | ¥96.47260 | ¥24,118.15 |
500 | ¥90.24872 | ¥45,124.36 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥82.77975 | ¥82,779.75 |