AD8345AREZ-RL7 | ||
---|---|---|
DigiKey Part Number | AD8345AREZ-RL7TR-ND - Tape & Reel (TR) AD8345AREZ-RL7CT-ND - Cut Tape (CT) AD8345AREZ-RL7DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | AD8345AREZ-RL7 | |
Description | RF MODULATOR 140MHZ-1GHZ 16TSSOP | |
Customer Reference | ||
Detailed Description | RF Modulator IC 140MHz ~ 1GHz 16-TSSOP (0.173", 4.40mm Width) Exposed Pad | |
Datasheet | Datasheet | |
EDA/CAD Models | AD8345AREZ-RL7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Modulator | |
LO Frequency | 140MHz ~ 1GHz | |
RF Frequency | 140MHz ~ 1GHz | |
P1dB | 2.5dBm | |
Noise Floor | -155dBm/Hz | |
Output Power | 2dBm | |
Current - Supply | 78 mA | |
Voltage - Supply | 2.7V ~ 5.5V | |
Test Frequency | 800MHz | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) Exposed Pad | |
Supplier Device Package | 16-TSSOP-EP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥111.95000 | ¥111.95 |
10 | ¥102.85100 | ¥1,028.51 |
25 | ¥98.58560 | ¥2,464.64 |
100 | ¥86.86330 | ¥8,686.33 |
250 | ¥82.59984 | ¥20,649.96 |
500 | ¥77.27088 | ¥38,635.44 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥70.87612 | ¥70,876.12 |