AD8315ARMZ-RL | ||
---|---|---|
DigiKey Part Number | 505-AD8315ARMZ-RLTR-ND - Tape & Reel (TR) 505-AD8315ARMZ-RLCT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | AD8315ARMZ-RL | |
Description | IC RF PWR CNTRL PA 2.5GHZ 8MSOP | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | RF Power Controller IC DCS, GSM, ISM 100MHz ~ 2.5GHz 8-MSOP | |
Datasheet | Datasheet | |
EDA/CAD Models | AD8315ARMZ-RL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
RF Type | DCS, GSM, ISM | |
Frequency | 100MHz ~ 2.5GHz | |
Features | - | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥56.86049 | ¥170,581.47 |