AD8311ACBZ-P7 | ||
---|---|---|
DigiKey Part Number | 505-AD8311ACBZ-P7-ND | |
Manufacturer | ||
Manufacturer Product Number | AD8311ACBZ-P7 | |
Description | IC RF PWR CNTRL PA 2.5GHZ 6WLCSP | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | RF Power Controller IC GSM 2.5GHz 6-WLCSP (1.45x0.95) | |
Datasheet | Datasheet | |
EDA/CAD Models | AD8311ACBZ-P7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Strip | |
Part Status | Active | |
RF Type | GSM | |
Frequency | 2.5GHz | |
Features | - | |
Package / Case | 6-WFBGA, WLCSP | |
Supplier Device Package | 6-WLCSP (1.45x0.95) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥37.94000 | ¥37.94 |
10 | ¥33.87100 | ¥338.71 |
25 | ¥30.48400 | ¥762.10 |
100 | ¥27.77420 | ¥2,777.42 |
250 | ¥25.06452 | ¥6,266.13 |
500 | ¥22.49032 | ¥11,245.16 |
3,000 | ¥18.01935 | ¥54,058.05 |