AD828ARZ-REEL7 | ||
---|---|---|
DigiKey Part Number | AD828ARZ-REEL7TR-ND - Tape & Reel (TR) AD828ARZ-REEL7CT-ND - Cut Tape (CT) AD828ARZ-REEL7DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | AD828ARZ-REEL7 | |
Description | IC AMP VOLTAGE FEEDBACK 8SOIC | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Video Amp 2 Voltage Feedback 8-SOIC | |
Datasheet | Datasheet | |
EDA/CAD Models | AD828ARZ-REEL7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Voltage Feedback | |
Output Type | - | |
Number of Circuits | 2 | |
-3db Bandwidth | 130 MHz | |
Slew Rate | 450V/µs | |
Current - Supply | 14 mA | |
Current - Output / Channel | 50 mA | |
Voltage - Supply, Single/Dual (±) | 5V ~ 36V, ±2.5V ~ 18V | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥86.75000 | ¥86.75 |
10 | ¥78.38000 | ¥783.80 |
25 | ¥74.73920 | ¥1,868.48 |
100 | ¥64.89400 | ¥6,489.40 |
250 | ¥61.97768 | ¥15,494.42 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
750 | ¥56.50912 | ¥42,381.84 |
1,500 | ¥49.21757 | ¥73,826.35 |