
AD8221TRMZ-EP-R7 | |
|---|---|
DigiKey Part Number | 505-AD8221TRMZ-EP-R7TR-ND - Tape & Reel (TR) 505-AD8221TRMZ-EP-R7CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | AD8221TRMZ-EP-R7 |
Description | IC INST AMP 1 CIRCUIT 8MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Instrumentation Amplifier 1 Circuit 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD8221TRMZ-EP-R7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 2V/µs | |
-3db Bandwidth | 825 kHz | |
Current - Input Bias | 2 nA | |
Voltage - Input Offset | 70 µV | |
Current - Supply | 900µA | |
Current - Output / Channel | 18 mA | |
Voltage - Supply Span (Min) | 4.6 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥107.25000 | ¥107.25 |
| 10 | ¥74.05300 | ¥740.53 |
| 25 | ¥65.39480 | ¥1,634.87 |
| 100 | ¥55.60300 | ¥5,560.30 |
| 250 | ¥53.64824 | ¥13,412.06 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥53.64809 | ¥53,648.09 |


