Voltage Feedback Amplifier 2 Circuit 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD8022ARZ-REEL7

DigiKey Part Number
AD8022ARZ-REEL7TR-ND - Tape & Reel (TR)
AD8022ARZ-REEL7CT-ND - Cut Tape (CT)
AD8022ARZ-REEL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD8022ARZ-REEL7
Description
IC VOLTAGE FEEDBACK 2 CIRC 8SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Voltage Feedback Amplifier 2 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AD8022ARZ-REEL7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
1.5 mV
Mfr
Current - Supply
4mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output / Channel
55 mA
Part Status
Active
Voltage - Supply Span (Min)
4.5 V
Amplifier Type
Voltage - Supply Span (Max)
26 V
Number of Circuits
2
Operating Temperature
-40°C ~ 85°C
Slew Rate
50V/µs
Mounting Type
Surface Mount
Gain Bandwidth Product
100 MHz
Package / Case
8-SOIC (0.154", 3.90mm Width)
-3db Bandwidth
130 MHz
Supplier Device Package
8-SOIC
Current - Input Bias
2.5 µA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ADA4896-2ARMZAnalog Devices Inc.4,177505-ADA4896-2ARMZ-ND¥84.10000Similar
In-Stock: 2,299
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥75.83000¥75.83
10¥58.93800¥589.38
25¥54.71280¥1,367.82
100¥50.06840¥5,006.84
250¥49.09252¥12,273.13
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥45.42249¥45,422.49
Manufacturers Standard Package