AD7995YRJZ-0500RL7 | ||
---|---|---|
DigiKey Part Number | 505-AD7995YRJZ-0500RL7TR-ND - Tape & Reel (TR) 505-AD7995YRJZ-0500RL7CT-ND - Cut Tape (CT) 505-AD7995YRJZ-0500RL7DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | AD7995YRJZ-0500RL7 | |
Description | IC ADC 10BIT SAR SOT23-8 | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | 10 Bit Analog to Digital Converter 3, 4 Input 1 SAR SOT-23-8 | |
Datasheet | Datasheet | |
EDA/CAD Models | AD7995YRJZ-0500RL7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 10 | |
Sampling Rate (Per Second) | 140k | |
Number of Inputs | 3, 4 | |
Input Type | Single Ended | |
Data Interface | I2C | |
Configuration | MUX-S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | External | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
Features | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | SOT-23-8 | |
Supplier Device Package | SOT-23-8 | |
Mounting Type | Surface Mount | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | AD7991,95,99 |
Other Related Documents | Tape and Reel Packaging |
Design Resources | Using AD8599 as an Ultralow Distortion Driver for the AD7995 (CN0044) |
Featured Product | |
PCN Design/Specification | AD7991,5,9 Datasheet 17/Sept/2010 |
EDA Models | AD7995YRJZ-0500RL7 Models |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥58.04000 | ¥58.04 |
10 | ¥52.42700 | ¥524.27 |
25 | ¥49.98960 | ¥1,249.74 |
100 | ¥43.40700 | ¥4,340.70 |
250 | ¥41.45584 | ¥10,363.96 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥37.79806 | ¥18,899.03 |
1,000 | ¥32.92090 | ¥32,920.90 |
2,500 | ¥31.70156 | ¥79,253.90 |
Attribute | Description |
---|---|
Other Names | ANAANAAD7995YRJZ-0500RL7 505-AD7995YRJZ-0500RL7TR 2156-AD7995YRJZ-0500RL7 -2735-AD7995YRJZ-0500RL7TR-ND AD7995YRJZ0500RL7 AD7995YRJZ-0500RL7DKR AD7995YRJZ-0500RL7TR -2735-AD7995YRJZ-0500RL7DKR AD7995YRJZ-0500RL7TR-ND 505-AD7995YRJZ-0500RL7DKR -2735-AD7995YRJZ-0500RL7TR AD7995YRJZ-0500RL7DKR-ND AD7995YRJZ-0500RL7CT AD7995YRJZ-0500RL7CT-ND -2735-AD7995YRJZ-0500RL7CT 505-AD7995YRJZ-0500RL7CT |
Standard Package | 500 |