
AD7767BRUZ-2-RL7 | |
|---|---|
DigiKey Part Number | AD7767BRUZ-2-RL7TR-ND - Tape & Reel (TR) AD7767BRUZ-2-RL7CT-ND - Cut Tape (CT) AD7767BRUZ-2-RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD7767BRUZ-2-RL7 |
Description | IC ADC 24BIT 16-TSSOP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 24 Bit Analog to Digital Converter 1 Input 1 SAR 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD7767BRUZ-2-RL7 Models |
Category | Number of A/D Converters 1 |
Manufacturer Analog Devices Inc. | Architecture SAR |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reference Type External |
Part Status Active | Voltage - Supply, Analog 2.5V |
Number of Bits 24 | Voltage - Supply, Digital 2.5V |
Sampling Rate (Per Second) 32k | Operating Temperature -40°C ~ 105°C |
Number of Inputs 1 | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Input Type Differential | Supplier Device Package 16-TSSOP |
Data Interface SPI | Mounting Type Surface Mount |
Configuration ADC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD7766BRUZ-2-RL7 | Analog Devices Inc. | 1,053 | 505-AD7766BRUZ-2-RL7CT-ND | ¥152.91000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥212.04000 | ¥212.04 |
| 10 | ¥170.41500 | ¥1,704.15 |
| 25 | ¥160.01960 | ¥4,000.49 |
| 100 | ¥151.70600 | ¥15,170.60 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥137.15217 | ¥137,152.17 |




