AD7147ACPZ-500RL7 | ||
---|---|---|
DigiKey Part Number | 505-AD7147ACPZ-500RL7TR-ND - Tape & Reel (TR) 505-AD7147ACPZ-500RL7CT-ND - Cut Tape (CT) 505-AD7147ACPZ-500RL7DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | AD7147ACPZ-500RL7 | |
Description | IC CAP TO DGT 16BIT 250K 24LFCSP | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Capacitance-to-Digital Converter 16 b 250k SPI 24-LFCSP (4x4) | |
Datasheet | Datasheet | |
EDA/CAD Models | AD7147ACPZ-500RL7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Capacitance-to-Digital Converter | |
Number of Channels | 13 | |
Resolution (Bits) | 16 b | |
Sampling Rate (Per Second) | 250k | |
Data Interface | SPI | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2.6V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-WFQFN Exposed Pad, CSP | |
Supplier Device Package | 24-LFCSP (4x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥35.69000 | ¥35.69 |
10 | ¥32.04800 | ¥320.48 |
25 | ¥30.29840 | ¥757.46 |
100 | ¥26.25940 | ¥2,625.94 |
250 | ¥24.91244 | ¥6,228.11 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥22.35398 | ¥11,176.99 |
1,000 | ¥18.85278 | ¥18,852.78 |
2,500 | ¥17.91014 | ¥44,775.35 |