AD5259BRMZ5-R7 | ||
---|---|---|
DigiKey Part Number | AD5259BRMZ5-R7TR-ND - Tape & Reel (TR) AD5259BRMZ5-R7CT-ND - Cut Tape (CT) AD5259BRMZ5-R7DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | AD5259BRMZ5-R7 | |
Description | IC DGTL POT 5KOHM 256TAP 10MSOP | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Digital Potentiometer 5k Ohm 1 Circuit 256 Taps I2C Interface 10-MSOP | |
Datasheet | Datasheet | |
EDA/CAD Models | AD5259BRMZ5-R7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Taper | Linear | |
Configuration | Potentiometer | |
Number of Circuits | 1 | |
Number of Taps | 256 | |
Resistance (Ohms) | 5k | |
Interface | I2C | |
Memory Type | Non-Volatile | |
Voltage - Supply | 2.7V ~ 5.5V | |
Features | Selectable Address | |
Tolerance | ±30% | |
Temperature Coefficient (Typ) | 500ppm/°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 10-MSOP | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Operating Temperature | -40°C ~ 125°C | |
Resistance - Wiper (Ohms) (Typ) | 75 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.34000 | ¥26.34 |
10 | ¥23.65000 | ¥236.50 |
25 | ¥22.35400 | ¥558.85 |
100 | ¥19.37420 | ¥1,937.42 |
250 | ¥18.38060 | ¥4,595.15 |
500 | ¥16.49284 | ¥8,246.42 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥13.90967 | ¥13,909.67 |
2,000 | ¥13.21421 | ¥26,428.42 |
5,000 | ¥12.71741 | ¥63,587.05 |