R/D Converter 10, 12, 14, 16 b Serial, Parallel 48-LQFP (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
R/D Converter 10, 12, 14, 16 b Serial, Parallel 48-LQFP (7x7)
48 LQFP

AD2S1210BSTZ

DigiKey Part Number
505-AD2S1210BSTZ-ND
Manufacturer
Manufacturer Product Number
AD2S1210BSTZ
Description
IC DAS/ADC/DAC SPECIAL 48-LQFP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
R/D Converter 10, 12, 14, 16 b Serial, Parallel 48-LQFP (7x7)
Datasheet
 Datasheet
EDA/CAD Models
AD2S1210BSTZ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Supply Source
Analog and Digital
Manufacturer
Analog Devices Inc.
Voltage - Supply
4.75V ~ 5.25V
Packaging
Tray
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
R/D Converter
Package / Case
48-LQFP
Number of Channels
2
Supplier Device Package
48-LQFP (7x7)
Resolution (Bits)
10, 12, 14, 16 b
Base Product Number
Data Interface
Serial, Parallel
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 787
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥309.63000¥309.63
10¥251.75500¥2,517.55
31¥234.41710¥7,266.93
124¥219.46637¥27,213.83
279¥213.07039¥59,446.64
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.