AD22105ARZ-REEL7 | ||
---|---|---|
DigiKey Part Number | AD22105ARZ-REEL7TR-ND - Tape & Reel (TR) AD22105ARZ-REEL7CT-ND - Cut Tape (CT) AD22105ARZ-REEL7DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | AD22105ARZ-REEL7 | |
Description | THERMOSTAT PROG ACT HIGH 8SOIC | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Thermostat Programmable Active High Open Collector 8-SOIC | |
Datasheet | Datasheet | |
EDA/CAD Models | AD22105ARZ-REEL7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Trip Temperature Threshold | Hot | |
Switching Temperature | Programmable | |
Accuracy | ±2°C | |
Current - Output (Max) | 10mA | |
Output Type | Open Collector | |
Output | Active High | |
Output Function | OverTemp | |
Selectable Hysteresis | No | |
Features | Selectable Trip Point | |
Voltage - Supply | 2.7 V ~ 7 V | |
Current - Supply | 90µA, 120µA | |
Operating Temperature | -40°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥50.49000 | ¥50.49 |
10 | ¥37.87700 | ¥378.77 |
25 | ¥33.66400 | ¥841.60 |
50 | ¥31.98280 | ¥1,599.14 |
100 | ¥31.14050 | ¥3,114.05 |
500 | ¥26.09094 | ¥13,045.47 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥24.40757 | ¥24,407.57 |
3,000 | ¥23.56597 | ¥70,697.91 |