TMC5240-EVAL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMC5240-EVAL

DigiKey Part Number
505-TMC5240-EVAL-ND
Manufacturer
Manufacturer Product Number
TMC5240-EVAL
Description
EVAL BOARD FOR TMC5240
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
TMC5240 - Motor Controller/Driver Power Management Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Box
Part Status
Active
Type
Power Management
Function
Motor Controller/Driver
Embedded
Yes, MCU
Utilized IC / Part
TMC5240
Primary Attributes
4.5V ~ 36V Supply
Secondary Attributes
Graphical User Interface (GUI)
Contents
Board(s)
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 49
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥562.74000¥562.74
Manufacturers Standard Package