175~21-0061~UB~10
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX868EUB+T

DigiKey Part Number
MAX868EUB+TTR-ND - Tape & Reel (TR)
MAX868EUB+TCT-ND - Cut Tape (CT)
MAX868EUB+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX868EUB+T
Description
IC REG CHRG PUMP INV 30MA 10UMAX
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Charge Pump Switching Regulator IC Negative Adjustable (Programmable) -Vin, -2Vin 1 Output 30mA 10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Datasheet
 Datasheet
EDA/CAD Models
MAX868EUB+T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Ratiometric
Output Configuration
Negative
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
1.8V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
-2Vin
Current - Output
Frequency - Switching
270kHz ~ 630kHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
10-uMAX/uSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,127
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥40.52000¥40.52
10¥30.82900¥308.29
25¥28.41040¥710.26
100¥25.75440¥2,575.44
250¥24.48784¥6,121.96
500¥23.72474¥11,862.37
1,000¥23.09642¥23,096.42
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥22.43338¥56,083.45
Manufacturers Standard Package