MAX6642ATT90+T | ||
---|---|---|
DigiKey Part Number | MAX6642ATT90+TTR-ND - Tape & Reel (TR) MAX6642ATT90+TCT-ND - Cut Tape (CT) MAX6642ATT90+TDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MAX6642ATT90+T | |
Description | SENSOR DIGITAL -40C-125C 6TDFN | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Temperature Sensor Digital, Local/Remote -40°C ~ 125°C 10 b 6-TDFN (3x3) | |
Datasheet | Datasheet | |
EDA/CAD Models | MAX6642ATT90+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensor Type | Digital, Local/Remote | |
Sensing Temperature - Local | -40°C ~ 125°C | |
Sensing Temperature - Remote | 0°C ~ 150°C | |
Output Type | SMBus | |
Voltage - Supply | 3V ~ 5.5V | |
Resolution | 10 b | |
Features | One-Shot, Output Switch, Programmable Limit, Standby Mode | |
Accuracy - Highest (Lowest) | ±2°C (±3°C) | |
Test Condition | 60°C ~ 100°C (0°C ~ 125°C) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-WDFN Exposed Pad | |
Supplier Device Package | 6-TDFN (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥37.64000 | ¥37.64 |
10 | ¥28.25900 | ¥282.59 |
25 | ¥25.11800 | ¥627.95 |
50 | ¥23.86280 | ¥1,193.14 |
100 | ¥23.23430 | ¥2,323.43 |
500 | ¥19.46642 | ¥9,733.21 |
1,000 | ¥18.21060 | ¥18,210.60 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥17.58264 | ¥43,956.60 |