MAX6610AUT+T | ||
---|---|---|
DigiKey Part Number | MAX6610AUT+TTR-ND - Tape & Reel (TR) MAX6610AUT+TCT-ND - Cut Tape (CT) MAX6610AUT+TDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MAX6610AUT+T | |
Description | SENSOR ANALOG -40C-125C SOT23-6 | |
Manufacturer Standard Lead Time | 24 Weeks | |
Customer Reference | ||
Detailed Description | Temperature Sensor Analog, Local -40°C ~ 125°C 10mV/°C SOT-6 | |
Datasheet | Datasheet | |
EDA/CAD Models | MAX6610AUT+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensor Type | Analog, Local | |
Sensing Temperature - Local | -40°C ~ 125°C | |
Sensing Temperature - Remote | - | |
Output Type | Analog Voltage | |
Voltage - Supply | 3V ~ 5.5V | |
Resolution | 10mV/°C | |
Features | Shutdown Mode | |
Accuracy - Highest (Lowest) | ±1.2°C (±5°C) | |
Test Condition | 25°C (-40°C ~ 125°C) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-6 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.67000 | ¥26.67 |
10 | ¥19.97500 | ¥199.75 |
25 | ¥17.75560 | ¥443.89 |
50 | ¥16.86940 | ¥843.47 |
100 | ¥16.42550 | ¥1,642.55 |
500 | ¥13.76154 | ¥6,880.77 |
1,000 | ¥12.87377 | ¥12,873.77 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥12.42984 | ¥31,074.60 |
5,000 | ¥11.98592 | ¥59,929.60 |