
MAX6126A25+T | |
|---|---|
DigiKey Part Number | MAX6126A25+TTR-ND - Tape & Reel (TR) MAX6126A25+TCT-ND - Cut Tape (CT) MAX6126A25+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX6126A25+T |
Description | IC VREF SERIES 0.06% 8UMAX |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 2.5V V ±0.06% 10 mA 8-uMAX/uSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX6126A25+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 2.5V | |
Current - Output | 10 mA | |
Tolerance | ±0.06% | |
Temperature Coefficient | 3ppm/°C | |
Noise - 0.1Hz to 10Hz | 1.45µVp-p | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | 2.7V ~ 12.6V | |
Current - Supply | 725µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-uMAX/uSOP | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥93.53000 | ¥93.53 |
| 10 | ¥73.25100 | ¥732.51 |
| 25 | ¥68.19320 | ¥1,704.83 |
| 100 | ¥62.62790 | ¥6,262.79 |
| 250 | ¥59.97540 | ¥14,993.85 |
| 500 | ¥58.37690 | ¥29,188.45 |
| 1,000 | ¥57.06148 | ¥57,061.48 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥55.67252 | ¥139,181.30 |











