SOT-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOT-6
Maxim MAXREFDES82 | Digi-Key Daily

MAX6071BAUT21+T

DigiKey Part Number
MAX6071BAUT21+TTR-ND - Tape & Reel (TR)
MAX6071BAUT21+TCT-ND - Cut Tape (CT)
MAX6071BAUT21+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX6071BAUT21+T
Description
IC VREF SERIES 0.08% SOT23-6
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Series Voltage Reference IC Fixed 2.048V V ±0.08% 10 mA SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
MAX6071BAUT21+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Reference Type
Series
Output Type
Fixed
Voltage - Output (Min/Fixed)
2.048V
Current - Output
10 mA
Tolerance
±0.08%
Temperature Coefficient
8ppm/°C
Noise - 0.1Hz to 10Hz
6.4µVp-p
Noise - 10Hz to 10kHz
8.6µVrms
Voltage - Input
2.7V ~ 5.5V
Current - Supply
260µA
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
SOT-23-6
Supplier Device Package
SOT-23-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,018
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥25.97000¥25.97
10¥19.48300¥194.83
25¥17.85560¥446.39
100¥16.06670¥1,606.67
250¥15.21348¥3,803.37
500¥14.69912¥7,349.56
1,000¥14.27573¥14,275.73
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥12.61092¥31,527.30
Manufacturers Standard Package