8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8-SOIC
Maxim MAX31875 Temperature Sensor | Digi-Key Daily

MAX31855SASA+T

DigiKey Part Number
MAX31855SASA+TTR-ND - Tape & Reel (TR)
MAX31855SASA+TCT-ND - Cut Tape (CT)
MAX31855SASA+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX31855SASA+T
Description
IC CONV THERMOCOUPLE-DGTL 8SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Thermocouple to Digital Converter IC Thermocouple (Multiple) Input Digital Output 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MAX31855SASA+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Thermocouple to Digital Converter
Input Type
Thermocouple (Multiple)
Output Type
Digital
Current - Supply
900 µA
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,853
Factory Stock: 10,000
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥77.24000¥77.24
10¥60.11100¥601.11
25¥55.83520¥1,395.88
100¥51.13420¥5,113.42
250¥48.89232¥12,223.08
500¥47.54126¥23,770.63
1,000¥46.42927¥46,429.27
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥42.27759¥105,693.97
Manufacturers Standard Package