16 SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX3100CEE+T

DigiKey Part Number
MAX3100CEE+TR-ND - Tape & Reel (TR)
MAX3100CEE+CT-ND - Cut Tape (CT)
MAX3100CEE+DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX3100CEE+T
Description
IC UART SPI COMPAT 16-QSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
RS232, RS485 Controller SPI, UART Interface 16-QSOP
Datasheet
 Datasheet
EDA/CAD Models
MAX3100CEE+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Protocol
RS232, RS485
Function
Controller
Interface
SPI, UART
Standards
-
Voltage - Supply
2.7V ~ 5.5V
Current - Supply
150µA
Operating Temperature
0°C ~ 70°C
Package / Case
16-SSOP (0.154", 3.90mm Width)
Supplier Device Package
16-QSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,788
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥100.95000¥100.95
10¥79.15700¥791.57
25¥73.72440¥1,843.11
100¥67.74990¥6,774.99
250¥64.90216¥16,225.54
500¥63.18558¥31,592.79
1,000¥61.77320¥61,773.20
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥60.28205¥150,705.12
Manufacturers Standard Package