8-TDFN-EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX25300BATA/V+T

DigiKey Part Number
175-MAX25300BATA/V+TTR-ND - Tape & Reel (TR)
175-MAX25300BATA/V+TCT-ND - Cut Tape (CT)
175-MAX25300BATA/V+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX25300BATA/V+T
Description
IC REG LINEAR POS ADJ 8TDFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 500mA 8-TDFN-EP (2x2)
Datasheet
 Datasheet
EDA/CAD Models
MAX25300BATA/V+T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
0.6V
Voltage - Output (Max)
Voltage Dropout (Max)
0.3V @ 500mA
Current - Output
Current - Quiescent (Iq)
600 µA
PSRR
70dB ~ 40dB (1kHz ~ 1MHz)
Control Features
Current Limit, Enable, Power On Reset
Protection Features
Over Current, Over Temperature, Reverse Current, Short Circuit, Under Voltage Lockout (UVLO)
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
8-WFDFN Exposed Pad
Supplier Device Package
8-TDFN-EP (2x2)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,424
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥14.54000¥14.54
10¥10.63400¥106.34
25¥9.66680¥241.67
100¥8.60260¥860.26
250¥8.09480¥2,023.70
500¥7.78872¥3,894.36
1,000¥7.53695¥7,536.95
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥7.27106¥18,177.65
5,000¥7.11086¥35,554.30
7,500¥7.03061¥52,729.58
Manufacturers Standard Package