
MAX206EEAG+T | |
|---|---|
DigiKey Part Number | MAX206EEAG+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX206EEAG+T |
Description | IC TRANSCEIVER FULL 4/3 24SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4/3 Transceiver Full RS232 24-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX206EEAG+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 4/3 | |
Duplex | Full | |
Receiver Hysteresis | 500 mV | |
Data Rate | 120Kbps | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 24-SSOP | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥37.42272 | ¥74,845.44 |

