
MAX18000AWT+T | |
|---|---|
DigiKey Part Number | 175-MAX18000AWT+TTR-ND - Tape & Reel (TR) 175-MAX18000AWT+TCT-ND - Cut Tape (CT) 175-MAX18000AWT+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX18000AWT+T |
Description | IC REG BOOST ADJ 6WLP |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Adjustable 5.5V 1 Output 6-WFBGA, WLBGA |
Datasheet | Datasheet |
EDA/CAD Models | MAX18000AWT+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at Digi-Key | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 0.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.5V | |
Current - Output | - | |
Frequency - Switching | 2MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 6-WLP (1.07x1.57) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥30.40000 | ¥30.40 |
| 10 | ¥22.82700 | ¥228.27 |
| 25 | ¥20.93400 | ¥523.35 |
| 100 | ¥18.84990 | ¥1,884.99 |
| 250 | ¥17.85580 | ¥4,463.95 |
| 500 | ¥17.25690 | ¥8,628.45 |
| 1,000 | ¥16.76385 | ¥16,763.85 |

