MAX14930EAWE+ | ||
---|---|---|
DigiKey Part Number | MAX14930EAWE+-ND | |
Manufacturer | ||
Manufacturer Product Number | MAX14930EAWE+ | |
Description | DGTL ISO 2750VRMS 4CH GP 16SOIC | |
Manufacturer Standard Lead Time | 30 Weeks | |
Customer Reference | ||
Detailed Description | General Purpose Digital Isolator 2750Vrms 4 Channel 25Mbps 25kV/µs (Typ) CMTI 16-SOIC (0.295", 7.50mm Width) | |
Datasheet | Datasheet | |
EDA/CAD Models | MAX14930EAWE+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | Capacitive Coupling | |
Type | General Purpose | |
Isolated Power | No | |
Number of Channels | 4 | |
Inputs - Side 1/Side 2 | 4/0 | |
Channel Type | Unidirectional | |
Voltage - Isolation | 2750Vrms | |
Common Mode Transient Immunity (Min) | 25kV/µs (Typ) | |
Data Rate | ||
Propagation Delay tpLH / tpHL (Max) | 27.5ns, 28.8ns | |
Pulse Width Distortion (Max) | 2.6ns | |
Rise / Fall Time (Typ) | 2ns, 2ns | |
Voltage - Supply | 1.71V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥52.68000 | ¥52.68 |
10 | ¥47.29100 | ¥472.91 |
46 | ¥44.70891 | ¥2,056.61 |
138 | ¥38.74812 | ¥5,347.24 |
276 | ¥36.76130 | ¥10,146.12 |
506 | ¥32.98579 | ¥16,690.81 |
1,012 | ¥27.81932 | ¥28,153.15 |
2,530 | ¥26.42838 | ¥66,863.80 |