
MAX13020ASA+T | |
|---|---|
DigiKey Part Number | 175-MAX13020ASA+TTR-ND - Tape & Reel (TR) 175-MAX13020ASA+TCT-ND - Cut Tape (CT) 175-MAX13020ASA+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX13020ASA+T |
Description | IC TRANSCEIVER FULL 1/1 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full LINbus 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX13020ASA+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | LINbus | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Full | |
Data Rate | - | |
Voltage - Supply | 5V ~ 38V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥47.31000 | ¥47.31 |
| 10 | ¥36.16900 | ¥361.69 |
| 25 | ¥33.38720 | ¥834.68 |
| 100 | ¥30.32730 | ¥3,032.73 |
| 250 | ¥28.86804 | ¥7,217.01 |
| 500 | ¥27.98844 | ¥13,994.22 |
| 1,000 | ¥27.26437 | ¥27,264.37 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥26.50016 | ¥66,250.40 |


