MAX11666AUB+T | ||
---|---|---|
DigiKey Part Number | MAX11666AUB+TTR-ND - Tape & Reel (TR) MAX11666AUB+TCT-ND - Cut Tape (CT) MAX11666AUB+TDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MAX11666AUB+T | |
Description | IC ADC 12BIT SAR 10UMAX | |
Manufacturer Standard Lead Time | 17 Weeks | |
Customer Reference | ||
Detailed Description | 12 Bit Analog to Digital Converter 2 Input 1 SAR 10-uMAX-EP | |
Datasheet | Datasheet | |
EDA/CAD Models | MAX11666AUB+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 12 | |
Sampling Rate (Per Second) | 500k | |
Number of Inputs | 2 | |
Input Type | Single Ended | |
Data Interface | SPI | |
Configuration | MUX-S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | Supply | |
Voltage - Supply, Analog | 2.2V ~ 3.6V | |
Voltage - Supply, Digital | 2.2V ~ 3.6V | |
Features | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) Exposed Pad | |
Supplier Device Package | 10-uMAX-EP | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥38.29000 | ¥38.29 |
10 | ¥34.38900 | ¥343.89 |
25 | ¥32.51280 | ¥812.82 |
100 | ¥28.17720 | ¥2,817.72 |
250 | ¥26.73220 | ¥6,683.05 |
500 | ¥23.98660 | ¥11,993.30 |
1,000 | ¥20.22973 | ¥20,229.73 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥18.01934 | ¥45,048.35 |