TSL25911FN | ||
---|---|---|
DigiKey Part Number | TSL25911FNTR-ND - Tape & Reel (TR) TSL25911FNCT-ND - Cut Tape (CT) TSL25911FNDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TSL25911FN | |
Description | SENSOR OPT AMBIENT 6DFN | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Optical Sensor Ambient I2C 6-WFDFN | |
Datasheet | Datasheet | |
EDA/CAD Models | TSL25911FN Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Ambient | |
Wavelength | - | |
Proximity Detection | No | |
Output Type | I2C | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -30°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-WFDFN | |
Supplier Device Package | 6-DFN (2x2.2) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.74000 | ¥23.74 |
10 | ¥19.39000 | ¥193.90 |
25 | ¥15.72960 | ¥393.24 |
50 | ¥14.63200 | ¥731.60 |
100 | ¥13.90040 | ¥1,390.04 |
500 | ¥11.70584 | ¥5,852.92 |
1,000 | ¥10.97415 | ¥10,974.15 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,500 | ¥10.60837 | ¥37,129.30 |
7,000 | ¥10.24258 | ¥71,698.06 |