AS72651-BLGT | ||
---|---|---|
DigiKey Part Number | AS72651-BLGTTR-ND - Tape & Reel (TR) AS72651-BLGTCT-ND - Cut Tape (CT) AS72651-BLGTDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | AS72651-BLGT | |
Description | AS72651-BLGT LGA20 LF T&RDP | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Color Sensor 16 b 20-BFLGA | |
Datasheet | Datasheet | |
EDA/CAD Models | AS72651-BLGT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output | I2C, UART | |
Resolution (Bits) | 16 b | |
Features | - | |
Voltage - Supply | 2.7 V ~ 3.6 V | |
Current - Supply (Max) | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Package / Case | 20-BFLGA | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | AS7265x |
PCN Design/Specification | AS72yy Marking Chg 25/Jul/2019 |
HTML Datasheet | AS7265x |
EDA Models | AS72651-BLGT Models |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 3 (168 Hours) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥88.20000 | ¥88.20 |
10 | ¥70.56300 | ¥705.63 |
25 | ¥65.26960 | ¥1,631.74 |
100 | ¥56.44910 | ¥5,644.91 |
500 | ¥52.92090 | ¥26,460.45 |
1,000 | ¥49.39290 | ¥49,392.90 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥49.39286 | ¥98,785.72 |
Attribute | Description |
---|---|
Other Names | 191960052 AS72651-BLGT-ND AS72651-BLGTTR AS72651-BLGTCT AS72651-BLGTDKR Q65114A0847 |
Standard Package | 2,000 |