AS5601-ASOT | ||
---|---|---|
DigiKey Part Number | AS5601-ASOTTR-ND - Tape & Reel (TR) AS5601-ASOTCT-ND - Cut Tape (CT) AS5601-ASOTDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | AS5601-ASOT | |
Description | SENSOR ANGLE SMD | |
Manufacturer Standard Lead Time | 23 Weeks | |
Customer Reference | ||
Detailed Description | Hall Effect Sensor Angle External Magnet, Not Included Gull Wing | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
For Measuring | Angle | |
Technology | Hall Effect | |
Rotation Angle - Electrical, Mechanical | - | |
Linear Range | - | |
Output | Analog Voltage | |
Output Signal | - | |
Actuator Type | External Magnet, Not Included | |
Linearity | - | |
Resistance Tolerance | - | |
Voltage - Supply | 3.3V, 5V | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥28.21000 | ¥28.21 |
10 | ¥25.36500 | ¥253.65 |
25 | ¥23.97960 | ¥599.49 |
100 | ¥20.78310 | ¥2,078.31 |
250 | ¥19.71748 | ¥4,929.37 |
500 | ¥17.69232 | ¥8,846.16 |
1,000 | ¥14.92127 | ¥14,921.27 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥14.17522 | ¥35,438.05 |
5,000 | ¥13.64231 | ¥68,211.55 |