AS5510-DWLM | ||
---|---|---|
DigiKey Part Number | AS5510-DWLMTR-ND - Tape & Reel (TR) AS5510-DWLMCT-ND - Cut Tape (CT) AS5510-DWLMDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | AS5510-DWLM | |
Description | SENSOR HALL EFFECT I2C 6WLCSP | |
Manufacturer Standard Lead Time | 23 Weeks | |
Customer Reference | ||
Detailed Description | Hall Effect Sensor Single Axis 6-WLCSP (1.5x1.1) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Hall Effect | |
Axis | Single | |
Output Type | I2C | |
Sensing Range | ±50mT | |
Voltage - Supply | 2.5V ~ 3.6V | |
Current - Supply (Max) | 3.5mA (Typ) | |
Current - Output (Max) | - | |
Resolution | 10 b | |
Bandwidth | - | |
Operating Temperature | -30°C ~ 85°C | |
Features | - | |
Supplier Device Package | 6-WLCSP (1.5x1.1) | |
Mounting Type | Surface Mount | |
Package / Case | 6-UFBGA, WLCSP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.10000 | ¥16.10 |
10 | ¥12.43900 | ¥124.39 |
25 | ¥10.36400 | ¥259.10 |
50 | ¥10.13460 | ¥506.73 |
100 | ¥9.21270 | ¥921.27 |
500 | ¥8.06122 | ¥4,030.61 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥7.14003 | ¥7,140.03 |
3,000 | ¥6.90966 | ¥20,728.98 |
5,000 | ¥6.67935 | ¥33,396.75 |
10,000 | ¥6.21871 | ¥62,187.10 |