AS5162-HSOM | ||
---|---|---|
DigiKey Part Number | AS5162-HSOMTR-ND - Tape & Reel (TR) AS5162-HSOMCT-ND - Cut Tape (CT) AS5162-HSOMDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | AS5162-HSOM | |
Description | SENSOR ANGLE 360DEG SMD | |
Manufacturer Standard Lead Time | 23 Weeks | |
Customer Reference | ||
Detailed Description | Hall Effect Sensor Angle External Magnet, Not Included Gull Wing | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
For Measuring | Angle | |
Technology | Hall Effect | |
Rotation Angle - Electrical, Mechanical | 0° ~ 360°, Continuous | |
Linear Range | - | |
Output | Analog Voltage | |
Output Signal | - | |
Actuator Type | External Magnet, Not Included | |
Linearity | - | |
Resistance Tolerance | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 150°C | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥77.64000 | ¥77.64 |
10 | ¥62.14500 | ¥621.45 |
25 | ¥57.48120 | ¥1,437.03 |
100 | ¥49.71320 | ¥4,971.32 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥46.60642 | ¥23,303.21 |
1,000 | ¥43.49936 | ¥43,499.36 |