AS5147P-HTSM | ||
---|---|---|
DigiKey Part Number | AS5147P-HTSMTR-ND - Tape & Reel (TR) AS5147P-HTSMCT-ND - Cut Tape (CT) AS5147P-HTSMDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | AS5147P-HTSM | |
Description | ROTARY ENCODER MAGNETIC PROG | |
Manufacturer Standard Lead Time | 23 Weeks | |
Customer Reference | ||
Detailed Description | Rotary Encoder Magnetic Programmable Commutation, PWM, SPI, Quadrature with index (Incremental) | |
Datasheet | Datasheet | |
EDA/CAD Models | AS5147P-HTSM Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Encoder Type | Magnetic | |
Output Type | Commutation, PWM, SPI, Quadrature with index (Incremental) | |
Pulses per Revolution | Programmable | |
Voltage - Supply | 3V ~ 3.6V, 4.5V ~ 5.5V | |
Actuator Type | External Magnet, Not Included | |
Detent | No | |
Built in Switch | No | |
Mounting Type | Surface Mount | |
Orientation | - | |
Termination Style | SMD (SMT) Tab | |
Rotational Life (Cycles Min) | - | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥85.77000 | ¥85.77 |
10 | ¥68.64800 | ¥686.48 |
25 | ¥63.49720 | ¥1,587.43 |
100 | ¥54.91630 | ¥5,491.63 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥51.48384 | ¥25,741.92 |
1,000 | ¥48.05159 | ¥48,051.59 |