AS5145H-HSSM | ||
---|---|---|
DigiKey Part Number | AS5145H-HSSMTR-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | AS5145H-HSSM | |
Description | ROTARY ENCODER MAGNETIC PROG | |
Customer Reference | ||
Detailed Description | Rotary Encoder Magnetic Programmable Quadrature (Incremental) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Encoder Type | Magnetic | |
Output Type | Quadrature (Incremental) | |
Pulses per Revolution | Programmable | |
Voltage - Supply | 3V ~ 3.6V, 4.5V ~ 5.5V | |
Actuator Type | External Magnet, Not Included | |
Detent | No | |
Built in Switch | No | |
Mounting Type | Surface Mount | |
Orientation | - | |
Termination Style | SMD (SMT) Tab | |
Rotational Life (Cycles Min) | - | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | AS5145H,A,B |
Video File | Magnetic Stray Field Immunity |
Featured Product | AS5145 – Automotive Rotary Encoder IC |
PCN Obsolescence/ EOL | Sensor EOL 10/Aug/2021 |
PCN Assembly/Origin | Mult Devices 15/Jan/2019 |
HTML Datasheet | AS5145H,A,B |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 3 (168 Hours) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Attribute | Description |
---|---|
Other Names | AS5145H-HSST-500CT-ND 177710105 AS5145H-HSST-500TR-ND AS5145H-HSSMTR AS5145H-HSSMDKR AS5145H-HSST-500DKR AS5145H-HSST-500CT AS5145HHSST500 AS5145H-HSST-500TR AS5145H-HSS 177710094 AS5145H-HSST-500 AS5145H-HSST-500DKR-ND 177710056 177710078 AS5145H- AS5145H-HSSMCT 177710077 |
Standard Package | 500 |