AS5140H-ASSM | ||
---|---|---|
DigiKey Part Number | AS5140H-ASSMTR-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | AS5140H-ASSM | |
Description | ROTARY ENCODER MAGNETIC 512PPR | |
Customer Reference | ||
Detailed Description | Rotary Encoder Magnetic 512 PWM | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Encoder Type | Magnetic | |
Output Type | PWM | |
Pulses per Revolution | 512 | |
Voltage - Supply | 3V ~ 3.6V, 4.5V ~ 5.5V | |
Actuator Type | External Magnet, Not Included | |
Detent | No | |
Built in Switch | No | |
Mounting Type | Surface Mount | |
Orientation | - | |
Termination Style | SMD (SMT) Tab | |
Rotational Life (Cycles Min) | - | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | AS5140H |
Video File | Magnetic Stray Field Immunity |
Featured Product | AS5140 – Automotive Rotary Encoder IC |
PCN Obsolescence/ EOL | AS5140H EOL 31/Mar/2021 |
PCN Assembly/Origin | Mult Devices 15/Jan/2019 |
HTML Datasheet | AS5140H |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 3 (168 Hours) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Attribute | Description |
---|---|
Other Names | AS5140H- AS5140H-ASSMCT Q65114A0562 AS5140H-ASSMDKR AS5140H-ASS AS5140H-ASST-500TR AS5140H-ASSMTR AS5140H-ASST-500TR-ND 175940042 AS5140H-ASST-500CT-ND AS5140H-ASST-500DKR-ND AS5140H-ASST-500DKR AS5140HASST500 AS5140H-ASST-500CT |
Standard Package | 500 |