AS5047D-ATSM | ||
---|---|---|
DigiKey Part Number | AS5047D-ATSMTR-ND - Tape & Reel (TR) AS5047D-ATSMCT-ND - Cut Tape (CT) AS5047D-ATSMDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | AS5047D-ATSM | |
Description | ROTARY ENCODER MAGNETIC PROG | |
Manufacturer Standard Lead Time | 23 Weeks | |
Customer Reference | ||
Detailed Description | Rotary Encoder Magnetic Programmable PWM | |
Datasheet | Datasheet | |
EDA/CAD Models | AS5047D-ATSM Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Encoder Type | Magnetic | |
Output Type | PWM | |
Pulses per Revolution | Programmable | |
Voltage - Supply | 3V ~ 3.6V, 4.5V ~ 5.5V | |
Actuator Type | External Magnet, Not Included | |
Detent | No | |
Built in Switch | No | |
Mounting Type | Surface Mount | |
Orientation | - | |
Termination Style | SMD (SMT) Tab | |
Rotational Life (Cycles Min) | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | AS5047D Datasheet |
Product Training Modules | AS5047P High Resolution Rotary Position Sensor |
Featured Product | AS5047 14-Bit on Axis Rotary Position Sensor |
PCN Assembly/Origin | Mult Devices 15/Jan/2019 |
HTML Datasheet | AS5047D Datasheet |
EDA Models | AS5047D-ATSM Models |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 3 (168 Hours) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥61.62000 | ¥61.62 |
10 | ¥49.31300 | ¥493.13 |
25 | ¥45.61600 | ¥1,140.40 |
100 | ¥39.45050 | ¥3,945.05 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥36.98512 | ¥18,492.56 |
1,000 | ¥34.51947 | ¥34,519.47 |
Attribute | Description |
---|---|
Other Names | 193570014 AS5047D-ATSMTR AS5047D-ATSMDKR AS5047D-ATSMCT Q65114A0891 |
Standard Package | 500 |