AS5013-IQFT TQFN16 LF T&RDP | ||
---|---|---|
DigiKey Part Number | AS5013-IQFT-1000TR-ND - Tape & Reel (TR) AS5013-IQFT-1000CT-ND - Cut Tape (CT) AS5013-IQFT-1000DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | AS5013-IQFT TQFN16 LF T&RDP | |
Description | SENSOR HALL EFFECT I2C 16QFN | |
Manufacturer Standard Lead Time | 23 Weeks | |
Customer Reference | ||
Detailed Description | Hall Effect Sensor X, Y Axis 16-QFN (4x4) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Hall Effect | |
Axis | X, Y | |
Output Type | I2C | |
Sensing Range | 30mT ~ 120mT | |
Voltage - Supply | 2.7V ~ 3.6V | |
Current - Supply (Max) | 10mA | |
Current - Output (Max) | - | |
Resolution | 8 b | |
Bandwidth | - | |
Operating Temperature | -20°C ~ 80°C | |
Features | - | |
Supplier Device Package | 16-QFN (4x4) | |
Mounting Type | Surface Mount | |
Package / Case | 16-UQFN Exposed Pad | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥61.54000 | ¥61.54 |
10 | ¥46.12900 | ¥461.29 |
25 | ¥41.00680 | ¥1,025.17 |
50 | ¥38.95660 | ¥1,947.83 |
100 | ¥37.93060 | ¥3,793.06 |
500 | ¥31.78004 | ¥15,890.02 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥29.72969 | ¥29,729.69 |