AS1115-BSST | ||
---|---|---|
DigiKey Part Number | AS1115-BSSTTR-ND - Tape & Reel (TR) AS1115-BSSTCT-ND - Cut Tape (CT) AS1115-BSSTDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | AS1115-BSST | |
Description | IC DRVR 64 LED 7SEG 8 DGT 24QSOP | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | LED Driver 24-QSOP | |
Datasheet | Datasheet | |
EDA/CAD Models | AS1115-BSST Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Display Type | LED | |
Configuration | 8 x (7 Segment), 64 LED | |
Interface | I2C | |
Digits or Characters | 8 Digits | |
Current - Supply | 335 mA | |
Voltage - Supply | 2.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 24-QSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥53.49000 | ¥53.49 |
10 | ¥48.04700 | ¥480.47 |
25 | ¥45.41960 | ¥1,135.49 |
100 | ¥39.36470 | ¥3,936.47 |
250 | ¥37.34620 | ¥9,336.55 |
500 | ¥33.51056 | ¥16,755.28 |
1,000 | ¥28.26193 | ¥28,261.93 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥26.84883 | ¥67,122.07 |