AS1107WL-T | ||
---|---|---|
DigiKey Part Number | AS1107WL-TTR-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | AS1107WL-T | |
Description | IC DRVR 7 SEGMNT 8 DIGIT 24SOIC | |
Customer Reference | ||
Detailed Description | LED Driver 24-SOIC | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Display Type | LED | |
Configuration | 7 Segment + DP | |
Interface | Serial | |
Digits or Characters | 8 Digits | |
Current - Supply | 330 mA | |
Voltage - Supply | 2.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 24-SOIC | |
Base Product Number |
Resource Type | Link |
---|---|
UNKNOWN TYPE | 24-SOIC |
Datasheets | AS1106,07 Series |
PCN Obsolescence/ EOL | Mult Dev EOL 16/Dec/2021 |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 3 (168 Hours) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Attribute | Description |
---|---|
Other Names | 174970068 AS1107WL-TTR AS1107WL-TDKR AS1107WL-TCT 174970074 AS1107WLT |
Standard Package | 1,000 |