TMF8801-1BM | ||
---|---|---|
DigiKey Part Number | 4991-TMF8801-1BMTR-ND - Tape & Reel (TR) 4991-TMF8801-1BMCT-ND - Cut Tape (CT) 4991-TMF8801-1BMDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TMF8801-1BM | |
Description | SENSOR OPT 20-2500MM PSH-PULL | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Optical Sensor 0.787" ~ 98.425" (20mm ~ 2500mm) Push-Pull Output | |
Datasheet | Datasheet | |
EDA/CAD Models | TMF8801-1BM Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensing Distance | 0.787" ~ 98.425" (20mm ~ 2500mm) | |
Output Type | Push-Pull | |
Voltage - Supply | 2.7V ~ 3.3V | |
Current - Supply | 2.7 mA | |
Operating Temperature | -30°C ~ 70°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥58.94000 | ¥58.94 |
10 | ¥44.19700 | ¥441.97 |
25 | ¥39.29120 | ¥982.28 |
50 | ¥37.32440 | ¥1,866.22 |
100 | ¥36.34260 | ¥3,634.26 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥30.44938 | ¥15,224.69 |
1,000 | ¥28.48498 | ¥28,484.98 |
2,500 | ¥27.50270 | ¥68,756.75 |