AS7262-BLGT | ||
---|---|---|
DigiKey Part Number | AS7262-BLGTTR-ND - Tape & Reel (TR) AS7262-BLGTCT-ND - Cut Tape (CT) AS7262-BLGTDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | AS7262-BLGT | |
Description | SENSOR OPT 450NM COLOR 20LGA | |
Customer Reference | ||
Detailed Description | Optical Sensor Color 450nm, 500nm, 550nm, 570nm, 600nm, 650nm I2C, SPI 20-BFLGA |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | Color | |
Wavelength | 450nm, 500nm, 550nm, 570nm, 600nm, 650nm | |
Proximity Detection | No | |
Output Type | I2C, SPI | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-BFLGA | |
Supplier Device Package | 20-LGA (4.5x4.7) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥88.21000 | ¥88.21 |
10 | ¥70.56700 | ¥705.67 |
25 | ¥65.27280 | ¥1,631.82 |
100 | ¥56.45200 | ¥5,645.20 |
500 | ¥52.92364 | ¥26,461.82 |
1,000 | ¥49.39545 | ¥49,395.45 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥49.39541 | ¥98,790.82 |