AS5045-ASST | ||
---|---|---|
DigiKey Part Number | AS5045-ASSTTR-ND - Tape & Reel (TR) AS5045-ASSTCT-ND - Cut Tape (CT) AS5045-ASSTDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | AS5045-ASST | |
Description | ROTARY ENCODER MAGNETIC | |
Manufacturer Standard Lead Time | 23 Weeks | |
Customer Reference | ||
Detailed Description | Rotary Encoder Magnetic PWM | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Encoder Type | Magnetic | |
Output Type | PWM | |
Pulses per Revolution | - | |
Voltage - Supply | 3V ~ 3.6V, 4.5V ~ 5.5V | |
Actuator Type | External Magnet, Not Included | |
Detent | No | |
Built in Switch | No | |
Mounting Type | Surface Mount | |
Orientation | - | |
Termination Style | SMD (SMT) Tab | |
Rotational Life (Cycles Min) | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | AS5045 |
Video File | Magnetic Stray Field Immunity |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 3 (168 Hours) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥126.58000 | ¥126.58 |
10 | ¥100.22000 | ¥1,002.20 |
25 | ¥94.94200 | ¥2,373.55 |
100 | ¥81.75600 | ¥8,175.60 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥76.48110 | ¥38,240.55 |
1,000 | ¥72.52525 | ¥72,525.25 |
Attribute | Description |
---|---|
Other Names | 176070020 AS5045ASST AS5045-ASSTDKR 176070014 AS5045 AS5045-ASSTTR Q65114A0570 AS5045-ASSTCT |
Standard Package | 500 |