
V105Q121A-850 | |
|---|---|
DigiKey Part Number | 475-V105Q121A-850TR-ND - Tape & Reel (TR) 475-V105Q121A-850CT-ND - Cut Tape (CT) 475-V105Q121A-850DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V105Q121A-850 |
Description | V105Q121A-850 BIDOS P2433 Q 850 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Laser Diode 850nm 3W 2.45V 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Wavelength | 850nm | |
Voltage - Input | 2.45V | |
Current Rating (Amps) | - | |
Power (Watts) | 3W | |
Package / Case | 4-SMD, No Lead |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥112.55000 | ¥112.55 |
| 10 | ¥87.64000 | ¥876.40 |
| 100 | ¥73.15080 | ¥7,315.08 |
| 500 | ¥72.82396 | ¥36,411.98 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥63.09028 | ¥126,180.56 |





