New Product
PLPM7 455QA_LL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PLPM7 455QA_LL

DigiKey Part Number
475-PLPM7455QA_LL-ND
Manufacturer
Manufacturer Product Number
PLPM7 455QA_LL
Description
UNLEASH 42W OF BLUE LASER POWER
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Laser Diode 455nm 42W 36V Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ams-OSRAM USA INC.
Series
Packaging
Tray
Part Status
Active
Wavelength
455nm
Voltage - Input
36V
Current Rating (Amps)
-
Power (Watts)
42W
Package / Case
Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 54
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2,193.22000¥2,193.22
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.