6 SMD, J LEAD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LRTBGVSR-U4V2-JW+A6BB-D8+S2U2-7Z-20-S

DigiKey Part Number
475-LRTBGVSR-U4V2-JW+A6BB-D8+S2U2-7Z-20-STR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LRTBGVSR-U4V2-JW+A6BB-D8+S2U2-7Z-20-S
Description
LED RGB 6PLCC SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Red, Green, Blue (RGB) 626nm Red, 528nm Green, 465nm Blue LED Indication - Discrete 2.05V Red, 2.6V Green, 2.85V Blue 6-SMD, J-Lead
Datasheet
 Datasheet
EDA/CAD Models
LRTBGVSR-U4V2-JW+A6BB-D8+S2U2-7Z-20-S Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Color
Configuration
-
Lens Color
-
Lens Transparency
-
Millicandela Rating
Lens Style
Oval with Flat Top
Lens Size
3.10mm x 2.80mm
Voltage - Forward (Vf) (Typ)
2.05V Red, 2.6V Green, 2.85V Blue
Current - Test
20mA Red, 20mA Green, 20mA Blue
Viewing Angle
120°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
632nm Red, 523nm Green, 455nm Blue
Features
-
Package / Case
6-SMD, J-Lead
Supplier Device Package
Size / Dimension
3.30mm L x 3.00mm W
Height (Max)
2.00mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
10,000¥1.54617¥15,461.70