BLS6G2731-120,112 | ||
---|---|---|
DigiKey Part Number | 568-12825-ND | |
Manufacturer | ||
Manufacturer Product Number | BLS6G2731-120,112 | |
Description | RF MOSFET LDMOS 32V SOT502A | |
Customer Reference | ||
Detailed Description | RF Mosfet 32 V 100 mA 2.7GHz ~ 3.1GHz 13.5dB 120W SOT502A | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ampleon USA Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Not For New Designs | |
Technology | LDMOS | |
Frequency | 2.7GHz ~ 3.1GHz | |
Gain | 13.5dB | |
Voltage - Test | 32 V | |
Current Rating (Amps) | 33A | |
Noise Figure | - | |
Current - Test | 100 mA | |
Power - Output | 120W | |
Voltage - Rated | 60 V | |
Mounting Type | Chassis Mount | |
Package / Case | SOT-502A | |
Supplier Device Package | SOT502A | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,039.45000 | ¥2,039.45 |
20 | ¥1,953.24700 | ¥39,064.94 |
40 | ¥1,910.15900 | ¥76,406.36 |