RMB | USD

SOT1179-2

BLP25M710Z

Digi-Key Part Number
1603-1008-2-ND - Tape & Reel (TR)
1603-1008-1-ND - Cut Tape (CT)
1603-1008-6-ND - Digi-Reel®
Manufacturer
Ampleon USA Inc.
Manufacturer Product Number
BLP25M710Z
Supplier
Description
RF FET LDMOS 65V 16DB 12VDFN
Manufacturer Standard Lead Time
13 Weeks
Detailed Description
RF Mosfet LDMOS (Dual), Common Source 28V 110mA 2.14GHz 16dB 2W 12-HVSON (6x4)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Ampleon USA Inc.
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
LDMOS (Dual), Common Source
Frequency
2.14GHz
Gain
16dB
Current Rating (Amps)
-
Noise Figure
-
Power - Output
2W
Package / Case
12-VDFN Exposed Pad
Supplier Device Package
12-HVSON (6x4)
Voltage - Test
28V
Current - Test
110mA
Voltage - Rated
65V
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
ECCNEAR99
HTSUS8541.29.0075
Price and Procurement

288 In Stock
Can ship immediately
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Additional Resources
AttributeDescription
Other Names
1603-1008-2
1603-1008-ND
934067581515
BLP25M710Z-ND
Standard Package500
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
BLP7G22-10ZAmpleon USA Inc.776568-12532-1-ND¥2.07000Direct