BLM8G0710S-15PBY | ||
---|---|---|
DigiKey Part Number | 568-12807-2-ND - Tape & Reel (TR) 568-12807-1-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | BLM8G0710S-15PBY | |
Description | RF FET LDMOS 65V 36.1DB SOT12112 | |
Customer Reference | ||
Detailed Description | RF Amplifier IC 957.5MHz 16-HSOPF | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ampleon USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Discontinued at Digi-Key | |
Frequency | 957.5MHz | |
P1dB | - | |
Gain | 36.1dB | |
Noise Figure | - | |
Voltage - Supply | 28V | |
Current - Supply | - | |
Mounting Type | Surface Mount | |
Package / Case | SOT-1211-3 | |
Supplier Device Package | 16-HSOPF | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | BLM8G0710S-15PB(G) |
Video File | Ampleon Company Video - The Leading Global Partner in RF Power |
Environmental Information | |
PCN Assembly/Origin | OMP1 Series Assembly Chg 24/Mar/2018 |
HTML Datasheet | BLM8G0710S-15PB(G) |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 3 (168 Hours) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8542.33.0001 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥360.62000 | ¥360.62 |
Attribute | Description |
---|---|
Other Names | 934960172518 568-12807-6 934069029518 568-12807-2 568-12807-1 |
Standard Package | 100 |